- RS Stock No.:
- 203-6213
- Mfr. Part No.:
- OVEM-10-H-B-GO-CE-N-1P
- Brand:
- Festo
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£483.50
(exc. VAT)
£580.20
(inc. VAT)
Units | Per unit |
1 + | £483.50 |
- RS Stock No.:
- 203-6213
- Mfr. Part No.:
- OVEM-10-H-B-GO-CE-N-1P
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo vacuum generator used port with G thread and exhaust port with open silencer. Its nominal nozzle size is 0.95mm with maximum suction flow rate 19.5 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 19.5L/min |
Maximum Vacuum Pressure | 3.5bar |
Nozzle Diameter | 0.95mm |
Manufacturer Series | OVEM |
Maximum Input Pressure | 6bar |
Operating Pressure | 2 to 8bar |
- RS Stock No.:
- 203-6213
- Mfr. Part No.:
- OVEM-10-H-B-GO-CE-N-1P
- Brand:
- Festo
Related links
- Festo Vacuum Pump 4.1bar 16L/min, OVEM series
- Festo Vacuum Pump 4bar 98L/min, OVEM series
- Festo Vacuum Pump 3.5bar 21.8L/min, VN series
- Festo Vacuum Pump 3.6bar 50.5L/min, OVEM series
- Festo Vacuum Pump 5.3bar 86.5L/min, OVEM series
- Festo Vacuum Pump 8bar 41.5L/min, VN series
- Festo Vacuum Pump 5.1bar 6L/min, OVEM series
- Festo Vacuum Pump 4bar 181L/min, OVEM series