- RS Stock No.:
- 202-2421
- Mfr. Part No.:
- VN-10-H-T3-PQ2-VA4-RO1
- Brand:
- Festo
6 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£49.29
(exc. VAT)
£59.15
(inc. VAT)
Units | Per unit |
1 + | £49.29 |
- RS Stock No.:
- 202-2421
- Mfr. Part No.:
- VN-10-H-T3-PQ2-VA4-RO1
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo T-shape vacuum generator has a nozzle size of 0.95mm with plug connector. It has a operating pressure ranges between 1 bar to 8 bar. The G1/8 vacuum connection with male thread.
Grid dimension - 14 mm
Width - 14mm
Open silencer design
High vacuum
Width - 14mm
Open silencer design
High vacuum
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 25L/min |
Maximum Vacuum Pressure | 4.5bar |
Nozzle Diameter | 0.95mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1-8bar |
- RS Stock No.:
- 202-2421
- Mfr. Part No.:
- VN-10-H-T3-PQ2-VA4-RO1
- Brand:
- Festo
Related links
- Festo Vacuum Pump 4.5bar 6.2L/min, VN series
- Festo Vacuum Pump -0.89bar 62.7L/min, VN series
- Festo Vacuum Pump 5bar 15.7L/min, VN series
- Festo Vacuum Pump 3.5bar 21.8L/min, VN series
- Festo Vacuum Pump 6.2bar 38.8L/min, VN series
- Festo Vacuum Pump 4bar 62.7L/min, VN series
- Festo Vacuum Pump 8bar 62.7L/min, VN series
- Festo Vacuum Pump 4.7bar 16L/min, VN series