- RS Stock No.:
- 202-2419
- Mfr. Part No.:
- VN-05-M-T3-PQ2-VQ2-RO1
- Brand:
- Festo
3 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£37.61
(exc. VAT)
£45.13
(inc. VAT)
Units | Per unit |
1 + | £37.61 |
- RS Stock No.:
- 202-2419
- Mfr. Part No.:
- VN-05-M-T3-PQ2-VQ2-RO1
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo T-shape vacuum generator has a nozzle size of 0.45mm with plug connector. This supports piezoresistive pressure sensor measurement method with 2-digit display. It has operating pressure ranges between 1 bar to 8 bar.
Grid dimension - 14 mm
Open silencer design
High vacuum inline eject characteristic
Open silencer design
High vacuum inline eject characteristic
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 6.1L/min |
Maximum Vacuum Pressure | 6bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1-8bar |
- RS Stock No.:
- 202-2419
- Mfr. Part No.:
- VN-05-M-T3-PQ2-VQ2-RO1
- Brand:
- Festo
Related links
- Festo Vacuum Pump 4.5bar 25L/min, VN series
- Festo Vacuum Pump 4.9bar 7.2L/min, VN series
- Festo Vacuum Pump 7bar 13.5L/min, VN series
- Festo Vacuum Pump 8bar 12L/min, VN series
- Festo Vacuum Pump 6.2bar 38.8L/min, VN series
- Festo Vacuum Pump -0.89bar 62.7L/min, VN series
- Festo Vacuum Pump 4.7bar 16L/min, VN series
- Festo Vacuum Pump 5bar 13.6L/min, VN series