- RS Stock No.:
- 202-3611
- Mfr. Part No.:
- VAF-DB-1/4
- Brand:
- Festo
7 In stock - FREE next working day delivery available
26 available from Europe for delivery within 1 working day(s).
Added
Price Each
£65.03
(exc. VAT)
£78.04
(inc. VAT)
Units | Per unit |
1 + | £65.03 |
- RS Stock No.:
- 202-3611
- Mfr. Part No.:
- VAF-DB-1/4
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Vacuum Filter, G 1/4 Connection - VAF-DB-1/4
Need to prevent dust from causing issues with your vacuum pads? This vacuum filter from Festo will do the job. It's suitable for use in an open vacuum system and will remove any particles larger than 80μm from the circulating air to keep your system operating smoothly. The filter can be installed inline with wall or surface fixings. The housing is made from reinforced PP (polypropylene) which makes the unit strong and light. This device can be used at pressures between -0.95 bar and 0 bar.
Reliable nitrile rubber seals guard against leakage
G 1/4 connections are compatible with a wide range of equipment
Vertical orientation makes it suitable for installation in horizontal air lines
G 1/4 connections are compatible with a wide range of equipment
Vertical orientation makes it suitable for installation in horizontal air lines
Applications
Warehouses and distribution centres
Engineering workshops
Clean rooms
Engineering workshops
Clean rooms
Why should I use a vacuum filter?
Vacuum filters keep the air in your workspace clean. Installing these in your system can also guard against dust interfering with the performance of sensitive equipment.
Are vacuum filters easy to maintain?
Because of their compact size and light weight, vacuum filters are easy to manage when you need to make repairs or modifications to your system.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 Female |
Filtration Size | 80µm |
Manufacturer Series | VAF-DB |
Maximum Operating Pressure | 0 bar |
Port Connection Thread Size | 1/4 in |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Minimum Operating Pressure | -0.95bar |
- RS Stock No.:
- 202-3611
- Mfr. Part No.:
- VAF-DB-1/4
- Brand:
- Festo
Related links
- Festo Vacuum Filter -
- Festo Vacuum Filter - G 3/8 Port Connection
- Festo Filter Cartridge -
- Festo Filter Cartridge - VAF-DB-P-1/8-1/4 Series
- SMC Vacuum Filter - ZFB Series Rc 1/4 Port Connection
- SMC Vacuum Filter - ZFA Series Rc 1/4 Port Connection
- Festo Vacuum Filter - VAF-PK Series, 50μm
- Festo Vacuum Filter - VAF Series, 50μm