- RS Stock No.:
- 818-3504
- Mfr. Part No.:
- NT 35/1 (110V)
- Brand:
- Karcher
Discontinued product
- RS Stock No.:
- 818-3504
- Mfr. Part No.:
- NT 35/1 (110V)
- Brand:
- Karcher
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wet and Dry Vacuum Cleaner NT 35/1 Tact
Powerful and extremely robust wet or dry vacuum equipped with TACT (Triggered Air draft Cleaning Technology). This system automatically shakes the dust filter every 15 seconds allowing the machine to pick up large quantities of fine dust whilst maintaining constant high suction power.
Ideal for heavy duty application in workshops or on a building sites.
Innovative flat pleated filter system housed in the top of the machine
Makes accessing & cleaning the filter simple
No filter change is required to switch between wet & dry pick up
Auto shutdown when full
On/ off switch for TACT system with LED display
Power cord, hose & accessory storage
Large, recessed flat tray on top of the unit for holding tools and accessories
Safety class II
Innovative flat pleated filter system housed in the top of the machine
Makes accessing & cleaning the filter simple
No filter change is required to switch between wet & dry pick up
Auto shutdown when full
On/ off switch for TACT system with LED display
Power cord, hose & accessory storage
Large, recessed flat tray on top of the unit for holding tools and accessories
Safety class II
Supplied with
2.5m suction hose with bend, 2x0.5m metal suction tubes, filter bag, wet/ dry floor tool 300m & crevice tool.
Specifications
Attribute | Value |
---|---|
Application | General Cleaning |
Supply Voltage | 110 → 127V |
Bag/Bagless | Bag |
Cable Length | 7.5m |
Dry Capacity | 35L |
Power Rating | 1.2kW |
Model Number | NT 35/1 Tact |
Priced to Clear | Yes |
Includes | Auto Shutdown, Bend, Castor with Brake, Crevice Tool, Eco Filter System, Filter Bag Paper, Flat Pleated Filter Paper, Maintenance Free Suction, Metal Suction Tube (0.5 m) x 2, Safety Class II, Suction Hose (2.5m), Tact Filter Clean, Wet/Dry Floor Tool (30 |