- RS Stock No.:
- 200-5583
- Mfr. Part No.:
- DVC153LZ
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 200-5583
- Mfr. Part No.:
- DVC153LZ
- Brand:
- Makita
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Makita 18Vx2 dust extractor 15L BL LXT developed based on model DVC863L, removes 99.0% of dust with limit value for occupational exposure >1.0mg/m3. It is an automatic self-cleaning filter with HEPA filter with high filtration capacity for clean exhaust air.
Removable storage box
Dual battery fuel gauge
Dry type dust extractor
Compatible with commercial plastic bags
Dual battery fuel gauge
Dry type dust extractor
Compatible with commercial plastic bags
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 36V |
Dust Classification | L |
Bag/Bagless | Bag |
Dry Capacity | 15L |
Model Number | DVC153LZ |