- RS Stock No.:
- 205-0176
- Mfr. Part No.:
- 927970504099
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 205-0176
- Mfr. Part No.:
- 927970504099
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Philips Lighting TUV T5 lamps are single- or double-ended UVC (germicidal) lamps used in professional water and air disinfection units. The small 16 mm diameter of the lamp allows for a small system design and design flexibility.
Constant UV output over complete lifetime
High system efficiency
High system efficiency
DANGER: Risk Group 3 Ultra Violet product. These lamps emit high-power UV radiation that can cause severe injury to skin and eyes . Avoid eye and skin exposure to unshielded product. Use only in an enclosed environment which shields user from the radiation. This product is restricted to professional users only.
Specifications
Attribute | Value |
---|---|
Wattage | 75 W |
Lamp Base | Single Pin |
Lamp Size | T5 |
Shatterproof | No |
Length | 853 mm |
Diameter | 16mm |