- RS Stock No.:
- 187-4794
- Mfr. Part No.:
- MUF-32DB/EU
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 187-4794
- Mfr. Part No.:
- MUF-32DB/EU
- Brand:
- Samsung
Legislation and Compliance
Product Details
Double up on convenience. The DUO Plus is a Type-C drive with a super-useful Type-A adapter. Eliminate worries as the intuitive integrated Type-A adapter works with your older devices. Now you can flexibly move data and free up space with superior speed and performance.
Theres no wrong way to plug it in. Sporting the industry's latest USB Type-C technology, the DUO Plus plugs in right-side up every time—no flipping, no fumbling, no fuss. Transfer large files with ease to your Type-C smartphones, tablet PCs and laptops.
The DUO Plus transfers large files in mere seconds¹ with blazing USB 3.1 read speeds up to 300 MB/s². Backward compatible with USB 3.0/2.0, this drive gives you astonishing performance across so many different devices and uses.
Files stay secure, anywhere you go. Samsungs leadership in flash memory makes the FIT Plus a trustworthy drive to store your valuable data. It works through it all with a waterproof, shock-proof , temperature-proof , magnet-proof, and X-ray-proof body.
Theres no wrong way to plug it in. Sporting the industry's latest USB Type-C technology, the DUO Plus plugs in right-side up every time—no flipping, no fumbling, no fuss. Transfer large files with ease to your Type-C smartphones, tablet PCs and laptops.
The DUO Plus transfers large files in mere seconds¹ with blazing USB 3.1 read speeds up to 300 MB/s². Backward compatible with USB 3.0/2.0, this drive gives you astonishing performance across so many different devices and uses.
Files stay secure, anywhere you go. Samsungs leadership in flash memory makes the FIT Plus a trustworthy drive to store your valuable data. It works through it all with a waterproof, shock-proof , temperature-proof , magnet-proof, and X-ray-proof body.
Two flash drives in one
USB Type-C & Type-A connectivity
Read speeds up to 200 MB/s
USB Type-C & Type-A connectivity
Read speeds up to 200 MB/s
Specifications
Attribute | Value |
---|---|
Capacity | 32 GB |
Model | DUO Plus |
Industrial | Yes |
USB Specification | USB 3.1 |
Temperature Range | -25 → +85°C |