32 GB Fit Plus USB Flash Drive

  • RS Stock No. 187-4791
  • Mfr. Part No. MUF-32AB/EU
  • Brand Samsung
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The compact way to add big space. Plug in the FIT Plus to get secondary, upgraded storage for your devices, then leave it in to easily carry more files wherever you go. It stays out of your way and is so quick it keeps files at the ready, all with USB 3.1 speeds and trusted reliability. Extra storage that's always with you. The FIT Plus gives portability in a minimal profile, and is designed to seamlessly stay in your device, always ready for use. Keep it in laptops, smart TVs, and cars with reduced risk of accidental bumps or removal. Save time, add space. Quick and convenient read speeds up to 300 MB/s¹ with the latest USB 3.1 standard ensure transferring data never slows you down. Send a 3GB 4K UHD video file from your FIT Plus to your PC in just 10 seconds². Keep more movies, games and music within reach. Files stay secure, anywhere you go. Samsung’s leadership in flash memory makes the FIT Plus a trustworthy drive to store your valuable data. It works through it all with a waterproof, shock-proof , temperature-proof , magnet-proof , and X-ray-proof body.

Specifications
Attribute Value
Capacity 32 GB
Model Fit Plus
USB Specification USB 3.1
Temperature Range -25 <arrow/> +85°C
Available to back order for despatch 27/02/2020
Price Each
£ 12.16
(exc. VAT)
£ 14.59
(inc. VAT)
Units
Per unit
1 +
£12.16
Related Products
The Integral Memory USB stick is a 4GB ...
Description:
The Integral Memory USB stick is a 4GB crypto 197 dual USB 3.0 flash drive. It provides a highly secure and easy-to-use solution. • High speed performance up to 145MB/s• Latest USB 3.0 Super Speed specification - Transfers all your confidential files and folders faster than ever before• Military level ...
The Integral Memory USB stick is a 32GB ...
Description:
The Integral Memory USB stick is a 32GB crypto dual USB 3.0 flash drive. It provides a highly secure and easy-to-use solution. • AES 256-bit hardware encryption is superior to software encryption used by many other high security USBs• Courier USB 3.0 has a zero footprint - No software installation ...
Built with simplicity in mind the Kingston Data ...
Description:
Built with simplicity in mind the Kingston Data Traveler 100 features a sliding capless design with the USB connector safely housed inside the sleek case. The convenient USB stick lets you store and transfer your documents, videos, image or presentations easily. • Available from 8GB to 64GB• Pocket sized for ...
Sporting a classic color scheme in a thin ...
Description:
Sporting a classic color scheme in a thin yet robust design, the Jet Flash 350/370 flash drive is the perfect example of style to suit all tastes. Offering vast capacity and outstanding read/write speeds, the Jet Flash 350/370 proves to be an excellent storage solution as well as a fashionable ...