Linear Technology LTC4090EDJC#PBF, Dual USB Power Manager, 215mΩ, 4.35 V min. 22-Pin, DFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB Power Switch, Linear Technology

USB Power Switch ICs, Linear Technology

Specifications
Attribute Value
Number of Outputs 2
Switch On Resistance 215mΩ
Mounting Type Surface Mount
Package Type DFN
Pin Count 22
Current Limit 0.525A
Dimensions 6 x 3 x 0.75mm
Length 6mm
Width 3mm
Height 0.75mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 4.35 V
Minimum Operating Temperature -40 °C
155 In stock for FREE next working day delivery
Price Each
£ 5.98
(exc. VAT)
£ 7.18
(inc. VAT)
Units
Per unit
1 - 9
£5.98
10 - 24
£5.23
25 - 49
£4.49
50 - 74
£4.13
75 +
£3.86
Packaging Options:
Related Products
The Microchip UPD1002 is a USB Power Delivery ...
Description:
The Microchip UPD1002 is a USB Power Delivery Controller IC that allows a host device to deliver or consume up to 100W of power when connected to a USB Power Delivery capable device. The functionality conforms to the USB Power delivery specification.In addition to the 5 power profiles outlined in ...
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
From Micrel, a high-sided switch suitable for general-purpose ...
Description:
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
The UCS1003 family of devices from Microchip is ...
Description:
The UCS1003 family of devices from Microchip is a range USB Port Power Switches that offer precise power control. These devices offer the option of split supply support for VS and VDD for low power in system standby states.In battery operated applications the device can detect attachments from a Sleep ...