- RS Stock No.:
- 165-8523
- Mfr. Part No.:
- AP2171DM8G-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8523
- Mfr. Part No.:
- AP2171DM8G-13
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Switch On Resistance | 115mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 2 |
Maximum Operating Current | 1.9A |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |