Texas Instruments TPS2553DBVT, USB Power Switch, 85mΩ, 2.5 V min. 6-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Precision Adjustable Current-Limited Switch, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments

Specifications
Attribute Value
Switch Type USB Power Distribution
Number of Outputs 1
Switch On Resistance 85mΩ
Maximum Power Dissipation 625 mW
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Current Limit 1.2A
Dimensions 2.9 x 1.6 x 1.15mm
Length 2.9mm
Width 1.6mm
Height 1.15mm
Maximum Input Voltage 6.5 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Price Each (On a Reel of 250)
£ 0.801
(exc. VAT)
£ 0.961
(inc. VAT)
Units
Per unit
Per Reel*
250 +
£0.801
£200.25
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
TPS2041BD | Texas Instruments TPS2041BD, Quad Power Distribution ...
Description:
TPS2041BD | Texas Instruments TPS2041BD, Quad Power Distribution Switch High Side, 70mΩ, 2.7 V min. 8-Pin, SOIC
TPS2045AD | Texas Instruments TPS2045AD, Quad USB Power ...
Description:
TPS2045AD | Texas Instruments TPS2045AD, Quad USB Power Switch High Side, 80mΩ, 2.7 V min. 8-Pin, SOIC
TPS2061D | Texas Instruments TPS2061D, Quad Power Distribution ...
Description:
TPS2061D | Texas Instruments TPS2061D, Quad Power Distribution Switch High Side, 70mΩ, 2.7 V min. 8-Pin, SOIC
TPS2052BDGN | Texas Instruments TPS2052BDGN, Quad USB Power ...
Description:
TPS2052BDGN | Texas Instruments TPS2052BDGN, Quad USB Power Switch High Side, 70mΩ, 2.7 V min. 8-Pin, MSOP