- RS Stock No.:
- 709-9192
- Mfr. Part No.:
- TUSB1105RGTR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-9192
- Mfr. Part No.:
- TUSB1105RGTR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
USB Transceivers, Texas Instruments
Single- and multi-port USB Transceiver ICs from Texas Instruments
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 1.5 Mbps, 12 Mbps |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Dual Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.9mm |
Height | 0.9mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
- RS Stock No.:
- 709-9192
- Mfr. Part No.:
- TUSB1105RGTR
- Brand:
- Texas Instruments