Clever Little Box Male USB A to Female USB A USB Extension Cable, 1m

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Premier USB 3.0 Cable Male to Female A Type

Clever Little Box premium male to female Type A USB 3.0 cable assemblies feature gold plated 15μ contacts in a moulded blue PVC cable.

Features and Benefits

Nickel plated shell High noise and EMI protection
Hot pluggable

Specifications
Attribute Value
Length 1m
USB Type USB 3.0
Connector A Male USB A
Connector B Female USB A
Sheath Colour Blue
220 In stock for FREE next working day delivery
Price Each
£ 4.68
(exc. VAT)
£ 5.62
(inc. VAT)
Units
Per unit
1 +
£4.68
Related Products
From RS PRO a reliable, high-quality Type A ...
Description:
From RS PRO a reliable, high-quality Type A extension cable terminated on one end with a male USB Type A connector and the other with a female USB connector. This extension cable supports USB 3.0 protocol standard that allows for a SuperSpeed data transfer up to 5Gbps. Using this cable ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of superior quality waterproof USB cable assemblies. The IP67/68 cable assemblies are constructed from black 24 AWG cable with rugged USB-A or mini USB-B connections. The USB connector shells are manufactured from professional quality SPCC steel with a nickel plating. Contacts are ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of superior quality waterproof USB-A cable assemblies. The IP68 cable assemblies are constructed from black 24 AWG cable with rugged metal USB-A panel or cable mount connections. Contacts are formed from high grade copper alloy with a gold flash plating. Silicone pads ...
Assmann A-KAB series waterproof USB connector cables feature ...
Description:
Assmann A-KAB series waterproof USB connector cables feature a screw lock housing that provides IP67 rating when connected. 4 Wire with Shield: Black, Red 24AWG, Green and White 28AWGIP67 Rating13 / 16" - 28UNS Thread.