- RS Stock No.:
- 724-3257
- Mfr. Part No.:
- MUSB2D11004BP
- Brand:
- Amphenol ICC
Available to back order for despatch when stock is available
Price Each (In a Bag of 5)
£0.436
(exc. VAT)
£0.523
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 120 | £0.436 | £2.18 |
125 - 245 | £0.396 | £1.98 |
250 - 495 | £0.376 | £1.88 |
500 - 1245 | £0.354 | £1.77 |
1250 + | £0.334 | £1.67 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 724-3257
- Mfr. Part No.:
- MUSB2D11004BP
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
IP67 sealed in mated and unmated conditions
Die cast connector shell with nickel plated finish
UL94V-0 Black Housing
Contact plating gold
Current rating 1.5 Amps
Voltage rating 100 Vdc @ -25°C → +85°C
Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
Operating temperature range -40°C → +105°C
IP67 sealed in mated and unmated conditions
Die cast connector shell with nickel plated finish
UL94V-0 Black Housing
Contact plating gold
Current rating 1.5 Amps
Voltage rating 100 Vdc @ -25°C → +85°C
Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
Operating temperature range -40°C → +105°C
Amphenol USB & RJ45 Connectors, Harsh Environment
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cover |
For Use With | MUSB Type B Connector |
Gender | Female |