- RS Stock No.:
- 889-5926
- Mfr. Part No.:
- USB2512B-AEZG
- Brand:
- Microchip
1470 In stock - FREE next working day delivery available
Added
Price Each (In a Tray of 490)
£1.40
(exc. VAT)
£1.68
(inc. VAT)
Units | Per unit | Per Tray* |
490 + | £1.40 | £686.00 |
*price indicative |
- RS Stock No.:
- 889-5926
- Mfr. Part No.:
- USB2512B-AEZG
- Brand:
- Microchip
Legislation and Compliance
Product Details
USB251xB/USB251xBi USB 2.0 Hub Controllers
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream connections.
USB251xB/USB251xBi devices are fully customisable, helping to simplify PCB layout. PortMap, PortSwap and PHYBoost features all contribute to the flexibility of these devices.
Hi-Speed (480 Mbps), Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) USB communications and USB Battery Charging (Rev. 1.1) are supported on all downstream ports.
USB251xB/USB251xBi devices are fully customisable, helping to simplify PCB layout. PortMap, PortSwap and PHYBoost features all contribute to the flexibility of these devices.
Hi-Speed (480 Mbps), Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) USB communications and USB Battery Charging (Rev. 1.1) are supported on all downstream ports.
Features
High performance, low-power, small footprint Hub Controller IC
Fully compliant with the USB 2.0 Specification
Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
Available with 2, 3 or 4 downstream ports
MultiTRAK™ - Provides one high-performance transaction translator per port
PortMap – Flexible port mapping and disable sequencing
PortSwap – Programmable USB differential-pair pin locations to align USB signal lines directly to connectors
PHYBoost - Programmable USB signal drive strength for recovering signal integrity
Full power management with individual or ganged power control of each downstream port
Drop-in replacement for USB251x/USB251xA devices
Fully compliant with the USB 2.0 Specification
Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
Available with 2, 3 or 4 downstream ports
MultiTRAK™ - Provides one high-performance transaction translator per port
PortMap – Flexible port mapping and disable sequencing
PortSwap – Programmable USB differential-pair pin locations to align USB signal lines directly to connectors
PHYBoost - Programmable USB signal drive strength for recovering signal integrity
Full power management with individual or ganged power control of each downstream port
Drop-in replacement for USB251x/USB251xA devices
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 36 |
Dimensions | 6.15 x 6.15 x 0.95mm |
Height | 0.95mm |
Length | 6.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | 0 °C |
Width | 6.15mm |
Related links
- Microchip USB2513BI-AEZG 480Mbps 3.3 V, 36-Pin QFN
- Microchip USB2241I-AEZG-06 35Mbps 3.3 V, 36-Pin QFN
- Microchip USB2512BI-AEZG USB 2.0 36-Pin QFN
- Microchip USB2512BI-AEZG 480Mbps 3.3 V, 36-Pin QFN
- Microchip USB2244I-AEZG-06 35Mbps 3.3 V, 36-Pin QFN
- Microchip USB2244-AEZG-06 35Mbps 3.3 V, 36-Pin QFN
- Microchip USB2514B-AEZC 480Mbps 3.3 V, 36-Pin QFN
- Microchip USB2514BI-AEZG 480Mbps 3.3 V, 36-Pin QFN