- RS Stock No.:
- 774-8046
- Mfr. Part No.:
- UCS1002-1-BP-TR
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 774-8046
- Mfr. Part No.:
- UCS1002-1-BP-TR
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Specifications
Attribute | Value |
---|---|
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 2.9 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Dimensions | 4.1 x 4.1 x 0.85mm |
Height | 0.85mm |
Length | 4.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.1mm |
- RS Stock No.:
- 774-8046
- Mfr. Part No.:
- UCS1002-1-BP-TR
- Brand:
- Microchip