- RS Stock No.:
- 196-6441
- Mfr. Part No.:
- VNC2-32L1C-TRAY
- Brand:
- FTDI Chip
- RS Stock No.:
- 196-6441
- Mfr. Part No.:
- VNC2-32L1C-TRAY
- Brand:
- FTDI Chip
Technical Reference
Legislation and Compliance
Product Details
Dual USB 2.0 Host / Slave controller.
Embedded 16-bit Harvard architecture MCU core, with 256KBytes of Flash memory and 16Kbytes RAM.
2 x Full-Speed / Low-speed USB 2.0 ports supporting Host or Slave operation.
Programmable UART interface, supports up to 6MBaud transfers.
8-bit wide FIFO interface.
2 x SPI slave interfaces, 1 x SPI master interface.
PWM (Pulse Width Modulation) interface.
4 channel DMA controller, and general purpose timers.
Support for reduced power modes.
Two packages size options (32-/48-pin QFN and LQFP packages).
Backwards compatible with VNC1L with 48-pin LQFP package.
Extended temperature support (-40°C to +85°C).
Enhanced features with Vinculum Software Tool Suite
Based on royalty-free flexible C based Integrated Development Environment.
Includes compiler, drivers and RTOS kernel to support user firmware development.
Debug interface for real-time hardware based code debug.
Pre-compiled libraries for several USB classes including FAT file system support.
Embedded 16-bit Harvard architecture MCU core, with 256KBytes of Flash memory and 16Kbytes RAM.
2 x Full-Speed / Low-speed USB 2.0 ports supporting Host or Slave operation.
Programmable UART interface, supports up to 6MBaud transfers.
8-bit wide FIFO interface.
2 x SPI slave interfaces, 1 x SPI master interface.
PWM (Pulse Width Modulation) interface.
4 channel DMA controller, and general purpose timers.
Support for reduced power modes.
Two packages size options (32-/48-pin QFN and LQFP packages).
Backwards compatible with VNC1L with 48-pin LQFP package.
Extended temperature support (-40°C to +85°C).
Enhanced features with Vinculum Software Tool Suite
Based on royalty-free flexible C based Integrated Development Environment.
Includes compiler, drivers and RTOS kernel to support user firmware development.
Debug interface for real-time hardware based code debug.
Pre-compiled libraries for several USB classes including FAT file system support.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller IC |
Protocols Supported | USB |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 32 |
Dimensions | 7 x 7 x 1.45mm |
Height | 1.45mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7mm |
Related links
- FTDI Chip VNC2-32Q1C-TRAY USB 2.0 32-Pin QFN-EP
- FTDI Chip FT312D-32L1C-R 3.3 V, 32-Pin LQFP
- FTDI Chip FT232HPQ-TRAY 12Mbps 3.3 V, 56-Pin QFN 56
- FTDI Chip VNC2-32L1C-REEL 12Mbps 3.3 V, 32-Pin LQFP
- FTDI Chip VNC2-48L1C-REEL 12Mbps 3.3 V, 48-Pin LQFP
- FTDI Chip VNC2-48L1C-TRAY 12Mbps 3.3 V, 48-Pin LQFP
- FTDI Chip FT233HPQ-TRAY 12Mbps 3.3 V, 64-Pin QFN 64
- FTDI Chip FT312D-32L1C-T 3.3 V, 32-Pin LQFP