- RS Stock No.:
- 196-6425
- Mfr. Part No.:
- FT312D-32L1C-T
- Brand:
- FTDI Chip
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£3.83
(exc. VAT)
£4.60
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £3.83 | £7.66 |
10 - 18 | £3.40 | £6.80 |
20 - 98 | £3.31 | £6.62 |
100 - 198 | £3.225 | £6.45 |
200 + | £3.145 | £6.29 |
*price indicative |
- RS Stock No.:
- 196-6425
- Mfr. Part No.:
- FT312D-32L1C-T
- Brand:
- FTDI Chip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The FT312D provides a bridge between peripheral hardware/systems and an Android platform with a USB device port. The FT312D will enumerate USB and Android Open Accessory and provide a UART interface for peripheral integration. Note, proper compatibility requires Android Open Accessory Mode, available in Android platforms 3.1 onwards.
USB 2.0 Full Speed Host
USB to UART bridge
USB ERROR indicator pin
Single power supply operation at 3.3V
Internal 1.8V LDO regulator
Internal memory for storing configurable strings – allows Android to automatically detect the device and application
Extended operating temperature range : -40°C to 85°C
Available in Pb-free QFN-32 and LQFP-32 packages.
Applications
Connect an Android device to a motor controller
Motor/robotic device control
Connect an Android device to an external microcontroller
Debug
Firmware upgrades
Connect an Android device to external sensors
Fleet management
Connect an Android device to external storage
Data logging
Connect an Android device to a printer
Print photos from a phone or tablet
USB to UART bridge
USB ERROR indicator pin
Single power supply operation at 3.3V
Internal 1.8V LDO regulator
Internal memory for storing configurable strings – allows Android to automatically detect the device and application
Extended operating temperature range : -40°C to 85°C
Available in Pb-free QFN-32 and LQFP-32 packages.
Applications
Connect an Android device to a motor controller
Motor/robotic device control
Connect an Android device to an external microcontroller
Debug
Firmware upgrades
Connect an Android device to external sensors
Fleet management
Connect an Android device to external storage
Data logging
Connect an Android device to a printer
Print photos from a phone or tablet
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 32 |
Dimensions | 7 x 7 x 1.45mm |
Height | 1.45mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Width | 7mm |
Minimum Operating Temperature | -40 °C |
Related links
- FTDI Chip FT232BL-REEL 32-Pin LQFP
- FTDI Chip FT232BL-TRAY USB 2.0 32-Pin LQFP
- FTDI Chip FT311D-32Q1C-R USB 1.1 3.3 V, 32-Pin QFN
- FTDI Chip VNC2-32L1C-REEL 12Mbps 3.3 V, 32-Pin LQFP
- FTDI Chip VNC2-32L1C-TRAY 12Mbps 3.3 V, 32-Pin LQFP
- FTDI Chip FT312D-32Q1C-T 3.3 V, 32-Pin QFN
- FTDI Chip FT312D-32L1C-R 3.3 V, 32-Pin LQFP
- FTDI Chip FT4222HQ-D-T 3.4Mbps 32-Pin VQFN