- RS Stock No.:
- 196-6421
- Mfr. Part No.:
- FT232HQ-TRAY
- Brand:
- FTDI Chip
4 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£4.255
(exc. VAT)
£5.106
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £4.255 | £8.51 |
10 - 18 | £4.14 | £8.28 |
20 - 98 | £4.035 | £8.07 |
100 - 198 | £3.93 | £7.86 |
200 + | £3.83 | £7.66 |
*price indicative |
- RS Stock No.:
- 196-6421
- Mfr. Part No.:
- FT232HQ-TRAY
- Brand:
- FTDI Chip
Technical Reference
Legislation and Compliance
Product Details
Operating at USB Hi-Speed 480Mbps rate, this fast single channel bridge chip features either a flexible serial interface or parallel FIFO interface, with data transfer speeds up to 40Mbytes/s. Using a serial EEPROM interface, this device can be configured for a wide variety of asynchronous and synchronous serial standards, such as JTAG, SPI, I2C and UART as well as synchronous and asynchronous parallel FIFO interfaces. In addition, this device features the new synchronous, half-duplex FT1248 bus, which allows an engineer to trade off bandwidth for pin count using 1, 2, 4, or 8 data lines at up to 30Mbytes/s. The I/O structure is 3.3V with built-in tolerance for 5V, allowing the designer maximum flexibility when interfacing with FPGAs. On-board voltage regulation provides 3.3V and 1.8V supplies from a 5V source, as well as a power-on-reset function. FTDI provides royalty-free virtual com port and D2XX drivers for Microsoft Windows (XP – Windows7), Apple Mac OSX, and Linux. This 48 pin device is available in either LQFP or QFN packagin.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.8 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Dimensions | 8 x 8 x 0.85mm |
Height | 0.85mm |
Length | 8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 8mm |
Related links
- FTDI Chip FT4232HQ-TRAY 12Mbps 64-Pin QFN
- FTDI Chip VNC2-48L1C-TRAY 12Mbps 3.3 V, 48-Pin LQFP
- FTDI Chip FT4232HPQ-TRAY 4-Channel USB 2.0 68-Pin QFN-68
- FTDI Chip FT232HPQ-TRAY 12Mbps 3.3 V, 56-Pin QFN 56
- FTDI Chip VNC2-48L1C-REEL 12Mbps 3.3 V, 48-Pin LQFP
- FTDI Chip FT2232HPQ-TRAY 2-Channel USB 2.0 68-Pin QFN 68
- FTDI Chip FT2232HQ-TRAY 12Mbps 64-Pin QFN
- FTDI Chip FT233HPQ-TRAY 12Mbps 3.3 V, 64-Pin QFN 64