- RS Stock No.:
- 193-8476
- Mfr. Part No.:
- CY7C68013A-100AXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 193-8476
- Mfr. Part No.:
- CY7C68013A-100AXI
- Brand:
- Cypress Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Cypresss EZ-USB® FX2LP™ (CY7C68013A/14A) is alow-power version of the EZ-USB FX2™(CY7C68013), which isa highly integrated, low-power USB 2.0 microcontroller. By integrating the USB 2.0 transceiver, serial interface engine (SIE),enhanced 8051 microcontroller, and a programmable peripheral interface in a single chip, Cypress has created a cost-effective solution that provides superior time-to-market advantages with low power to enable bus-powered applications. The ingenious architecture of FX2LP results in data transfer rates of over 53 Mbytes per second (the maximum allowable USB 2.0 bandwidth), while still using a low-cost 8051microcontroller in a package as small as a 56 VFBGA (5 mm ´5 mm). Because it incorporates the USB 2.0 transceiver, theFX2LP is more economical, providing a smaller-footprint solution than a USB 2.0 SIE or external transceiver implementations. With EZ-USB FX2LP, the Cypress Smart SIE handles most ofthe USB 1.1 and 2.0 protocol in hardware, freeing the embedded microcontroller for application-specific functions and decreasing the development time to ensure USB compatibility. The general programmable interface (GPIF) and Master/Slave Endpoint FIFO (8-bit or 16-bit data bus) provide an easy and glue less interface to popular interfaces such asATA, UTOPIA,EPP, PCMCIA, and most DSP/processors. The FX2LP draws less current than the FX2 (CY7C68013), has double the on-chip code/data RAM, and is fit, form, and function compatible with the 56-, 100-, and 128-pin FX2.Five packages are defined for the family: 56-ball VFBGA, 56-pin SSOP, 56-pin QFN, 100-pin TQFP, and 128-pin TQFP.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Dimensions | 20.1 x 14.1 x 1.45mm |
Height | 1.45mm |
Length | 20.1mm |
Maximum Operating Temperature | +105 °C |
Width | 14.1mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 193-8476
- Mfr. Part No.:
- CY7C68013A-100AXI
- Brand:
- Cypress Semiconductor