- RS Stock No.:
- 181-3732
- Mfr. Part No.:
- CYPD2703-09FNXIT
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-3732
- Mfr. Part No.:
- CYPD2703-09FNXIT
- Brand:
- Cypress Semiconductor
Technical Reference
Legislation and Compliance
Product Details
EZ-PD™ CMG1 is a dedicated USB Type-C EMCA controller. EZ-PD CMG1 integrates a complete Type-C transceiver including the RA termination resistors on the VCONN pins and VBUS short circuit protection on both VCONN and CC pins. CMG1 also includes 40 bytes of storage for configuration of vendor-, device-, and cable-specific configuration data.EZ-PD CMG1 is targeted for passive EMCA implementations with either one or two e-marker chips on the cable.
Type-C Support and USB-PD Support
Supports USB PD3.0 spec and USB Type-C spec version 1.3(Including support for the revised minimum VCONN operating voltage of 3 V)
Integrated high-voltage protection on CC, VCONN1, and VCONN2 pins to protect against accidental shorts to the VBUS pin on the Type-C connector
40-byte storage programmable over Type-C interface forstoring vendor-, device-, and cable-specific configuration data
Termination resistor RA on VCONN1 and VCONN2
Supports RA weakening to reduce power consumption
Supports electronically marked passive cable implementations with one or two controllers
Supports USB PD3.0 spec and USB Type-C spec version 1.3(Including support for the revised minimum VCONN operating voltage of 3 V)
Integrated high-voltage protection on CC, VCONN1, and VCONN2 pins to protect against accidental shorts to the VBUS pin on the Type-C connector
40-byte storage programmable over Type-C interface forstoring vendor-, device-, and cable-specific configuration data
Termination resistor RA on VCONN1 and VCONN2
Supports RA weakening to reduce power consumption
Supports electronically marked passive cable implementations with one or two controllers
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | CSP |
Pin Count | 9 |
Dimensions | 1.35 x 1.37 x 0.27mm |
Height | 0.27mm |
Length | 1.35mm |
Maximum Operating Temperature | +85 °C |
Width | 1.37mm |
Minimum Operating Temperature | -40 °C |