Cypress Semiconductor CYPD3171-24LQXQ, USB Controller, 1Mbps, CRC, I2C, SPI, SWD, UART, USB, 2.7 to 5.5 V, 24-Pin QFN
- RS Stock No.:
- 176-8988
- Mfr. Part No.:
- CYPD3171-24LQXQ
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 176-8988
- Mfr. Part No.:
- CYPD3171-24LQXQ
- Brand:
- Cypress Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The Cypress Semiconductor CYPD31 series is highly integrated USB Type-C port controller that complies with the latest USB Type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers, and power bank applications.
Arm Cortex-M0 CPU
64-KB Flash
8-KB SRAM
Integrated shunt regulator function for VBUS control
Constant current or constant voltage mode
Integrated oscillator eliminating the need for external clock
64-KB Flash
8-KB SRAM
Integrated shunt regulator function for VBUS control
Constant current or constant voltage mode
Integrated oscillator eliminating the need for external clock
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 1Mbps |
Protocols Supported | CRC, I2C, SPI, SWD, UART, USB |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.55mm |
Height | 0.55mm |
Length | 4mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |