- RS Stock No.:
- 174-7655
- Mfr. Part No.:
- UA-20BFMM-SL7A01
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-7655
- Mfr. Part No.:
- UA-20BFMM-SL7A01
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol USB Connector
The Amphenol UA series is a panel mount USB type A female connector with male contact. This jack connector is made of copper alloy and mating of screw thread. It has a current rating of 1A.
Features and Benefits
Breakdown voltage ≥ AC500V/1 minute
Contact resistance ≤30mohm
Data transfer rate is 2.0
Insulation resistance ≥1000mohm at 500VDC
Operating temperature ranges between -20°C and 70°C
Over moulded with 1m USB 2.0 cable
Straight backshell
Style without cable without S/R
Contact resistance ≤30mohm
Data transfer rate is 2.0
Insulation resistance ≥1000mohm at 500VDC
Operating temperature ranges between -20°C and 70°C
Over moulded with 1m USB 2.0 cable
Straight backshell
Style without cable without S/R
Applications
Auto diagnostics
Data centres
Industrial automation
Marine electronics
Portable devices
Data centres
Industrial automation
Marine electronics
Portable devices
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
USB Type | A |
IP Rating | IP67 |
Current Rating | 1.0A |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 174-7655
- Mfr. Part No.:
- UA-20BFMM-SL7A01
- Brand:
- Amphenol Industrial