- RS Stock No.:
- 213-3113
- Mfr. Part No.:
- RUSBCLTMM1MB
- Brand:
- StarTech.com
23 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£22.89
(exc. VAT)
£27.47
(inc. VAT)
Units | Per unit |
1 + | £22.89 |
- RS Stock No.:
- 213-3113
- Mfr. Part No.:
- RUSBCLTMM1MB
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com USB C to Lightning Connector Cable, USB 2.0, 1m - RUSBCLTMM1MB
Need a robust phone-charging cable? This USB (universal serial bus) C to Lightning connector cable from StarTech.com keeps Apple devices on the go with a fast-charging power flow of 12 watts. Use it with iPhones or iPads in your office, home or car. The mobile unit is lightweight and takes up minimal space in a laptop bag. Its plug-and-play feature means there's no external software to download, so you can put it to immediate use.
Fast Charge and Power
Built to bendThis cable's solid construction lets you bend it at a right angle up to ten thousand times without worrying about cracks or breaks.
Extra-strong connection pointsA metal shield surrounds the circuit board in the Lightning connector for enhanced protection and durability.
Non-toxic for improved sustainabilityNo toxic gases are released into the atmosphere by the thermoplastic elastomer jacket, even when it's heated.
Extra-strong connection pointsA metal shield surrounds the circuit board in the Lightning connector for enhanced protection and durability.
Non-toxic for improved sustainabilityNo toxic gases are released into the atmosphere by the thermoplastic elastomer jacket, even when it's heated.
Kevlar Protected
• Fast data transfer speeds of up to 480 megabits per second • Long-lasting and can be inserted and removed up to five thousand times• Includes protection against electromagnetic interference
FAQs
Being a StarTech.com product, users can buy with confidence that the materials are of the highest standard and durability for performance you can depend on. For first-class protection with greater cable flex, the designers have added a braided Aluminium-Mylar Foil shield and made the jacket from softer and more flexible TPE (thermoplastic elastomer).
Does this cable also sync devices?Yes, this versatile cable is capable of syncing compatible Apple devices while charging your phone or tablet at the same time.
StarTech.com have thought of everything. Theyve added a metal shield to surround the circuit board in the Lightning connector for further protection, but also incorporates integrated protection against electromagnetic interference to allow devices to charge without interference. The shield also maintains the strength of the connection point.
This solid construction can withstand over 10,000 bend cycles at a 180-degree angle, creating superb strain relief over a long period. Tested for endurance in winter and summer for in-car use too, making this the must have cable for everyday reliability and top-end performance.
Go Green
With the very best protection in place, users wont need to worry about replacing the cable anytime soon. For climate conscious customers, this reduces landfill as youre not replacing cables as often.
Does not require any external software to be downloaded to use it. Simply plug in the adapter and play.
Features and Benefits
• Plug-and-play
• MFi certified
• Compatible with Thunderbolt 3 ports
• 1m TPE cable
• Compatible with Apple devices with a Lightning port
• Supports up to 18W (with PD chargers, USB-C or Thunderbolt 3 laptops) of fast charging for these Apple devices: iPhone 8, iPhone 8 Plus, iPhone 11 Pro, iPhone 11, iPhone XR, iPad Air, iPad (3rd gen), iPad Mini (5th gen)
• Fast charging supports by Apple chargers with these wattages: 18W, 29W, 30W, 61W, 87W or 96W USB-C power adapters
• 1x Male USB-C connectors
• 1x Lighting connector
• USB C version 2.0
• Data transfer speeds of up to 480Mbps
• Withstand 10,000 180 degree bends
• Withstand 5,000 insertions
• Kevlar aramid fibre incorporated within cable
• TPE jacket which is non-toxic, halogen free, RoHS certified for environmental sustainability
• Black cable colour
• 12W of charging power
• EMI protection
• MFi certified
• Compatible with Thunderbolt 3 ports
• 1m TPE cable
• Compatible with Apple devices with a Lightning port
• Supports up to 18W (with PD chargers, USB-C or Thunderbolt 3 laptops) of fast charging for these Apple devices: iPhone 8, iPhone 8 Plus, iPhone 11 Pro, iPhone 11, iPhone XR, iPad Air, iPad (3rd gen), iPad Mini (5th gen)
• Fast charging supports by Apple chargers with these wattages: 18W, 29W, 30W, 61W, 87W or 96W USB-C power adapters
• 1x Male USB-C connectors
• 1x Lighting connector
• USB C version 2.0
• Data transfer speeds of up to 480Mbps
• Withstand 10,000 180 degree bends
• Withstand 5,000 insertions
• Kevlar aramid fibre incorporated within cable
• TPE jacket which is non-toxic, halogen free, RoHS certified for environmental sustainability
• Black cable colour
• 12W of charging power
• EMI protection
Applications
• Sync and charge iOS devices to your computer
Will USB-C replace all other cable and port types?
While it is advertised for a solution to all cable needs, there is still some creases to iron out because manufacturers can't coalesce around the same standards. But since 2019 it is fast becoming the default for many new devices being released onto market.
What is a USB cable connection?
USB stands for Universal Serial Bus and is used to connect peripheral devices such as phones, keyboards, cameras, or printers and scanners. The connection serves to transfer power or data between your computer and a second attachment device so that the latter can perform its task. The USB was created to simplify connection by reducing the number of different connection types.
What is the USB-C to Lightning cable used for?
A USB C to Lighting cable is used for either charging or syncing Apple devices which also feature a Lightning port.
Is Lightning compatible with USB C?
Yes, it is. There are a lot of adapters designed to connect to Apple devices with different connection ends, like the USB C type. This one by StarTech.com is an excellent choice if you want high-performance and longevity.
What's in the box?
• 1x 1m USB C to Lightning cable
StarTech.com Cable Guide
Choose the right cable for you with the StarTech.com Cable Guide
Specifications
Attribute | Value |
---|---|
Length | 1m |
Connector 1 | USB C |
Connector 2 | Lightning |
USB Cable Type | Rugged USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Standards Met | CE, REACH, RoHS |
Contact Material | Nickle |
- RS Stock No.:
- 213-3113
- Mfr. Part No.:
- RUSBCLTMM1MB
- Brand:
- StarTech.com