Startech Male USB C to Male USB Micro B USB Cable, 1m

  • RS Stock No. 197-5496
  • Mfr. Part No. USB2CUB1M
  • Brand Startech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

StarTech USB-C to micro-B cable lets you charge and sync micro-USB 2.0 mobile devices with a USB-C computer. It also allows back up of data to an external hard drive.

Simple connections through a reversible USB Type-C connector.
Thunderbolt 3 port compatible.
Guaranteed reliability with StarTech lifetime warranty

Specifications
Attribute Value
Connector A Male USB C
Connector B Male USB Micro B
Length 1m
USB Type USB 2.0
Sheath Colour Black
3 In stock - FREE next working day delivery available
Price Each
£ 9.36
(exc. VAT)
£ 11.23
(inc. VAT)
Units
Per unit
1 +
£9.36
Related Products
This USB-C™ to USB-B cable lets you connect ...
Description:
This USB-C™ to USB-B cable lets you connect your USB 3.0 peripheral devices, such as a printer, external drive or docking station to your USB Type-C™ laptop or tablet. The cable is also compatible with Thunderbolt™ 3 ports.The USB315CB2M from Star Tech.com comes with a 2-year warranty for guaranteed reliability.Note: ...
This USB-C™ to USB-C cable makes it easy ...
Description:
This USB-C™ to USB-C cable makes it easy to charge and sync USB Type-C™ devices, such as the Samsung Galaxy S8, S8+, Nexus™ 6P, and 5X phones, using the USB-C port on your computer.The cable is also compatible with Thunderbolt™ 3 ports, which means you can charge and sync your ...
The USB3CAB1M 1-meter USB 3.0 A-to-B cable provides ...
Description:
The USB3CAB1M 1-meter USB 3.0 A-to-B cable provides a high quality connection between peripheral devices that feature a USB 3.0 type-B port, such as hard drive enclosures, card readers, docking stations and video capture devices and a USB-capable computer.This cable is USB-IF certified to USB 3.0 specifications, guaranteeing a dependable, ...
This right-angle USB-C™ cable is great for charging ...
Description:
This right-angle USB-C™ cable is great for charging your mobile devices in a car, or for accessing your phone or tablet while it's connected to a wall charger or laptop. The cable can also be used for charging your laptop from an AC charger.Connect with ease The cable features a ...