Molex USB 2.0, Male USB A to Male Mini USB B, 1.8m USB Cable Assembly

  • RS Stock No. 178-9813
  • Mfr. Part No. 88732-8800
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.80m Length, White

Specifications
Attribute Value
Connector A Male USB A
Connector B Male Mini USB B
Length 1.8m
USB Type USB 2.0
Sheath Colour White
Discontinued product
Related Products
Star Tech.com's professional line of 2-in-1 USB KVM ...
Description:
Star Tech.com's professional line of 2-in-1 USB KVM switch cables are specifically designed to work with your Star View or Server Remote Control KVM switch, integrating the necessary USB and VGA connections into a single cable - reducing tangles while maintaining excellent performance.This 6ft 2-in-1 USB KVM switch cable features ...
The SVECONUS15 15 ft 2-in-1 Ultra Thin USB ...
Description:
The SVECONUS15 15 ft 2-in-1 Ultra Thin USB VGA KVM Cable features an ultra-thin design and is constructed of only high quality materials for durability and long-term reliability. Star Tech.com's professional line of 2-in-1 USB KVM switch cables are specifically designed to work with your Star View or Server Remote ...
The SVUSBVGA6 6-foot 2-in-1 USB KVM cable is ...
Description:
The SVUSBVGA6 6-foot 2-in-1 USB KVM cable is specifically designed to work with any of our VGA USB KVM switches, helping to reduce tangles while maintaining excellent connectivity and performance. To reduce clutter and optimize cable management efficiency, this professional grade USB KVM cable features an ultra-thin design that combines ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of superior quality waterproof USB-A cable assemblies. The IP68 cable assemblies are constructed from black 24 AWG cable with rugged metal USB-A panel or cable mount connections. Contacts are formed from high grade copper alloy with a gold flash plating. Silicone pads ...