- RS Stock No.:
- 715-8800
- Mfr. Part No.:
- SMT750I
- Brand:
- APC
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 715-8800
- Mfr. Part No.:
- SMT750I
- Brand:
- APC
Legislation and Compliance
Product Details
APC Smart-UPS® Line Interactive
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
Alpha/numeric LCD Display
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
APC Line Interactive
Specifications
Attribute | Value |
---|---|
Model | Smart-UPS SMT |
Power Rating | 500W |
VA Rating | 750VA |
Output Voltage | 230V |
Input Voltage | 160 → 285V |
Mounting Type | Stand Alone |
Backup Time | 5min |
Number of Outlets | 6 |
Type | Line Interactive |
Length | 161mm |
Width | 138mm |
Depth | 363mm |
Plug Type | C14 |