EA Elektro-Automatik 175 → 300V ac Input Stand Alone Uninterruptible Power Supply, 650VA (390W), Guard LCD2
- RS Stock No.:
- 712-7060
- Mfr. Part No.:
- EA-UPS INFORMER GUARD LCD2 650 AP
- Brand:
- EA Elektro-Automatik
11 In stock - FREE next working day delivery available
64 available from Europe for delivery within 2 working day(s).
Added
Price Each
£104.03
(exc. VAT)
£124.84
(inc. VAT)
Units | Per unit |
1 + | £104.03 |
- RS Stock No.:
- 712-7060
- Mfr. Part No.:
- EA-UPS INFORMER GUARD LCD2 650 AP
- Brand:
- EA Elektro-Automatik
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TR
Product Details
EA Elektro-Automatik Guard UPS
The EA Elektro-Automatik guard 650VA line-interactive principle UPS is ideal for use at home, small laboratories, and workshops. The large LCD indicates load level, battery level and more at a glance. It has a boost and buck converter with automatic voltage regulation, short circuit, overload, and deep discharge protection. It has compact a size and is user-friendly.
Note:
Please be aware due to a design change, the models from 1000 VA now have fixed cords.
Note:
Please be aware due to a design change, the models from 1000 VA now have fixed cords.
Features and Benefits
Can be used without batteries as AVR
Cold start and energy saving features
Communication port with software
Input and output voltage displayed on the LCD panel
Input voltage ranges between 175VAC and 300VAC
Intelligent battery management
Output voltage is 230VAC
Battery capacity 7Ah
Overvoltage/Under voltage protection
Power rating is 390W
Soft start for critical loads
Telephone/Fax/Modem protection
UPS classification VI-SY-333
User-friendly LCD panel
Operating temperature ranges between 0°C and 40°C
Cold start and energy saving features
Communication port with software
Input and output voltage displayed on the LCD panel
Input voltage ranges between 175VAC and 300VAC
Intelligent battery management
Output voltage is 230VAC
Battery capacity 7Ah
Overvoltage/Under voltage protection
Power rating is 390W
Soft start for critical loads
Telephone/Fax/Modem protection
UPS classification VI-SY-333
User-friendly LCD panel
Operating temperature ranges between 0°C and 40°C
Certifications
EN 62040-1
EN 62040-2
IP20 rated
IEC 62040-3
EN 62040-2
IP20 rated
IEC 62040-3
Specifications
Attribute | Value |
---|---|
Model | Guard LCD2 |
Power Rating | 390W |
VA Rating | 650VA |
Output Voltage | 230V |
Input Voltage | 175 → 300V ac |
Mounting Type | Stand Alone |
Backup Time | 3.5min |
Number of Outlets | 2 |
Type | Line Interactive |
Length | 142mm |
Width | 100mm |
Depth | 287mm |
- RS Stock No.:
- 712-7060
- Mfr. Part No.:
- EA-UPS INFORMER GUARD LCD2 650 AP
- Brand:
- EA Elektro-Automatik
Related links
- APC 180 → 266V Input Stand Alone Uninterruptible Power Supply Back-UPS CS
- Eaton 161 → 284V Input Stand Alone Uninterruptible Power Supply Ellipse ECO
- Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply 5P
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply 5P
- Eaton 165 → 285V Input Stand Alone Uninterruptible Power Supply Ellipse PRO
- APC 230V Input Stand Alone Uninterruptible Power Supply Back-UPS
- OPTI 230V Input Stand Alone Uninterruptible Power Supply Thunder Shield
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR