- RS Stock No.:
- 624-9419
- Mfr. Part No.:
- 68180
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 624-9419
- Mfr. Part No.:
- 68180
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton EX
On Line Double Conversion topology with auto bypass,output power factor of 0.9 and extended runtime options
Available in Tower / Rack versions
Fully hot swappable option using MBP (detachable Bypass)
Individual controlled outlets provide load shedding,remote reboot of individual equipment and sequential start up
Multilingual LCD display for easy operation, access to measurements and customized set-up
Best in class power management with USB and serial ports and slot for optional management cards (Web/SNMP/contacts/Modbus)
RT2U options including rail kit
Fully hot swappable option using MBP (detachable Bypass)
Individual controlled outlets provide load shedding,remote reboot of individual equipment and sequential start up
Multilingual LCD display for easy operation, access to measurements and customized set-up
Best in class power management with USB and serial ports and slot for optional management cards (Web/SNMP/contacts/Modbus)
RT2U options including rail kit
Approvals: CE, TüV GS, CB report, UL 1778 cUL CSA 22.2
Note
UK 3 Pin plug supplied
Standards
IEC/EN 62 040-3, IEC/EN 62040-1-1, IEC/EN 60950-1 (RD), IEC/EN 62 040-2 C1 Class
Supplied with
Software on CD-ROM, 2 IEC Cables, warranty form and manuals.
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Specifications
Attribute | Value |
---|---|
Model | EX |
Power Rating | 630W |
VA Rating | 700VA |
Output Voltage | 230V |
Input Voltage | 160 → 284V |
Mounting Type | Stand Alone |
Number of Outlets | 6 |
Type | Online |
Length | 242mm |
Width | 153mm |
Depth | 440mm |
Plug Type | C14 |