- RS Stock No.:
- 146-8161
- Mfr. Part No.:
- SRT5KXLI
- Brand:
- APC
Discontinued product
- RS Stock No.:
- 146-8161
- Mfr. Part No.:
- SRT5KXLI
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fixed Shelf 50lbs/22.7kg Black
Ventilated:Perforated front and rear doors provide ample ventilation for rack-mount equipment
Ventilated:Perforated front and rear doors provide ample ventilation for rack-mount equipment
Specifications
Attribute | Value |
---|---|
Model | PQUA-8ASKY4 |
Power Rating | 4.5 kW, 5000 VA |
VA Rating | 5000VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Type | UPS |
Length | 720mm |
Width | 432mm |
Depth | 130mm |