- RS Stock No.:
- 122-8264
- Mfr. Part No.:
- SR12KXIET
- Brand:
- APC
1 In stock - FREE next working day delivery available
Added
Price Each
£1,545.23
(exc. VAT)
£1,854.28
(inc. VAT)
Units | Per unit |
1 + | £1,545.23 |
- RS Stock No.:
- 122-8264
- Mfr. Part No.:
- SR12KXIET
- Brand:
- APC
Technical Reference
Legislation and Compliance
Product Details
APC Uninterruptible Power Supply, 25kg Weight, 50 to 60Hz Output Frequency Range - SR12KXIET
Stay powered up and never skip a beat with this uninterruptible power supply from APC. It provides backup power to your system in the event of a mains outage. As it takes input voltages from 160 to 280V AC and outputs a stable range from 220 to 240V AC, it's ideal for use with high-powered equipment. Thanks to the unit's six outlets, you can connect and power up to six devices simultaneously to streamline your setup.
Features & Benefits
• Compact design of 483 (D) x 432 (W) x 85mm (L) makes it suitable for confined setups
• Operates effectively in temperatures between 0°C and +40°C to handle the heat of tough environments
• Operates effectively in temperatures between 0°C and +40°C to handle the heat of tough environments
Applications
• Healthcare facilities
• Server rooms
• Telecommunications
• Server rooms
• Telecommunications
How efficient is this component?
This power supply has an efficiency rating of 92%, meaning it wastes minimal energy as it works and doesn't produce much heat as a by-product.
Is this unit touch-proof?
Yes. It has an IP20 rating to indicate that it's protected against dust and objects over 12mm in size, so you can safely touch it.
Specifications
Attribute | Value |
---|---|
Model | Smart UPS |
Power Rating | 1.4kW |
VA Rating | 2000VA |
Output Voltage | 220 → 240V ac |
Input Voltage | 160 → 280V ac |
Mounting Type | Stand Alone |
Number of Outlets | 6 |
Type | Online |
Length | 432mm |
Width | 85mm |
Depth | 483mm |
- RS Stock No.:
- 122-8264
- Mfr. Part No.:
- SR12KXIET
- Brand:
- APC
Related links
- Socomec 230V Input Stand Alone Uninterruptible Power Supply NETYS PR
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 286V Input Rack Mount 1000VA (800W), Smart-UPS X
- APC 230V Input Stand Alone Uninterruptible Power Supply Easy UPS
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply,...
- Riello 160 → 294V ac Input Stand Alone Uninterruptible Power...
- APC 160 → 286V Input Rack Mount 1500VA (1.2kW), Smart-UPS X
- APC 160 → 286V Input Rack Mount 750VA (500W), Smart-UPS X