- RS Stock No.:
- 459-815
- Mfr. Part No.:
- IDG 600/RS
- Brand:
- Riello
156 In stock - FREE next working day delivery available
31 available from Europe for delivery within 1 working day(s).
Added
Price Each
£91.19
(exc. VAT)
£109.43
(inc. VAT)
Units | Per unit |
1 + | £91.19 |
- RS Stock No.:
- 459-815
- Mfr. Part No.:
- IDG 600/RS
- Brand:
- Riello
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello UPS iDialog IDG 600 Uninterruptible Power Supply, 600VA (360W)
The iDialog IDG 600 from Riello UPS is an easy-to-install, value for money 600VA UPS for PCs, laptops, and peripherals, plus home entertainment devices such as TVs, sound systems, and games consoles. This single-phase uninterruptible power supply system is a proven choice to protect domestic devices and small office systems from damaging power failure. Offering simple plug and play installation, its fan-free design guarantees silent operation, meaning you can enjoy work or pleasure without any unnecessary noisy distractions. Extended 5 year warranty as standard.
Features and Benefits
Simple plug and play installation
Fanless design minimises noise disruption
Compact design
Minimal power waste thanks to up to 99% efficiency
User-friendly LED display panel
Minimise power consumption during periods of inactivity
Auto restart following a power failure
Eligible for Riello UPS 5 year extended warranty
Fanless design minimises noise disruption
Compact design
Minimal power waste thanks to up to 99% efficiency
User-friendly LED display panel
Minimise power consumption during periods of inactivity
Auto restart following a power failure
Eligible for Riello UPS 5 year extended warranty
Certifications
CE
EN 62040-1-1
2004/108 EC
EN 62040-3
EN 62040-2
IEC 320 C13
EN 62040-1-1
2004/108 EC
EN 62040-3
EN 62040-2
IEC 320 C13
Specifications
Attribute | Value |
---|---|
Model | iDialog |
Power Rating | 360W |
VA Rating | 600VA |
Output Voltage | 230V |
Input Voltage | 220 → 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 4 |
Type | Line Interactive, Offline |
Length | 192mm |
Width | 90mm |
Depth | 232mm |
Related links
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- Riello 220 → 240V ac Input Rack Mount 1500VA (1.35kW), Vision Dual
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply iDialog
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- RS PRO 140 → 300V ac Input Stand Alone Uninterruptible Power Supply GS600