- RS Stock No.:
- 779-4008
- Mfr. Part No.:
- APCRBC105
- Brand:
- APC
11 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£479.00
(exc. VAT)
£574.80
(inc. VAT)
Units | Per unit |
1 + | £479.00 |
- RS Stock No.:
- 779-4008
- Mfr. Part No.:
- APCRBC105
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
APC Replacement Battery Cartridge's
Maintenance-free sealed Lead-Acid battery
Hot-swappable batteries
Plug-and-Play installation
Plug-and-Play installation
APC On Line
Specifications
Attribute | Value |
---|---|
Accessory Type | Replacement Battery Cartridge |
For Use With | SMX1000, SMX1000I, SMX750, SMX750I UPS |
- RS Stock No.:
- 779-4008
- Mfr. Part No.:
- APCRBC105
- Brand:
- APC
Related links
- APC UPS Replacement Battery Cartridge UPS
- APC UPS Replacement Battery Cartridge, for use with Denser Server...
- APC UPS Replacement Battery Cartridge Smart-UPS 750 VA, RBC Series
- APC UPS Replacement Battery Cartridge SU2200RMXLI3U SU3000RMXLI3U,
- APC UPS Replacement Battery Cartridge, for use with UPS
- APC UPS Replacement Battery Cartridge, for use with UPC
- APC UPS Replacement Battery Cartridge, for use with Smart-UPS XL 24V
- APC UPS Replacement Battery Cartridge BE325-CN Battery