Phoenix Contact Battery Module, for use with Energy Storage Device, MINI-BAT/24DC/1.3AH Series

Discontinued
RS Stock No.:
168-2509
Distrelec Article No.:
169-96-368
Mfr. Part No.:
2866417
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Battery Module

For Use With

Energy Storage Device

Series

MINI-BAT/24DC/1.3AH

Input Voltage

24V dc

Output Voltage

24V dc

Output Current

15A

AC or DC Output Voltage

dc

Rated Input Voltage

24V

AC or DC Input Voltage

dc

COO (Country of Origin):
CN

Uninterruptible Power Supplies


Uninterruptible battery power supply units are the ideal solution to an unstable mains supply. With IQ technology they provide information regarding the charging state, remaining runtime and the service life of your rechargeable battery module. Now, also available, a UPS with integrated rechargeable battery.

Phoenix Contact MINI-BAT/24DC/1.3AH Series Battery Module, 24V DC Input Voltage, 15A Output Current - 2866417


This battery module is designed for energy storage applications, featuring lead AGM technology. The unit measures 52mm in width, 130mm in height, and 110mm in depth, providing a compact yet powerful solution for energy management. Capable of delivering 24V DC output at a maximum of 15A, it ensures reliability for various energy storage requirements.

Features & Benefits


• Supports maximum buffer time for enhanced energy management
• Operates efficiently within an ambient temperature range of 0°C to 40°C
• Delivers a steady 15A output for demanding applications
• Utilises lead AGM technology for superior performance
• EAC certified for compliance with international standards
• Constructed with IP20 protection against solid objects

Applications


• Used for energy storage in automation systems
• Suitable for backup power in electrical installations
• Employed in high current supply scenarios in mechanical industries
• Ideal for requiring 24V DC battery modules

What is the expected buffer time at different current loads?


The battery module can provide a buffer time of 20 minutes at a load of 2A and 5 minutes at 5A, allowing for critical time during power outages.

How should this battery module be disposed of after use?


The battery must be disposed of according to national regulations and should not be thrown in household waste. Consider returning it for proper recycling.

Can multiple units be connected in parallel?


Yes, the design allows for connections in parallel, enabling increased output capacity while maintaining reliability and performance.

What ambient conditions can this battery module withstand?


This unit functions optimally in environments ranging from 0°C to 40°C, with a maximum relative humidity of 95% during operation.