Maxim Integrated, TQFN Interface RS232, RS485 24Mbps, 2.35 3.6 V, 24-Pin MAX3107ETG+

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifications
Attribute Value
Number of Channels per Chip 1
Standard Supported RS232, RS485
Maximum Data Rate 24Mbps
Transmitter and Receiver FIFO Counter Yes
Mounting Type Surface Mount
Package Type TQFN
Pin Count 24
Typical Operating Supply Voltage 2.35 3.6 V
Dimensions 3.6 x 3.6 x 0.75mm
Length 3.6mm
Width 3.6mm
Height 0.75mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Available to back order for despatch 29/05/2020
Price Each (In a Tube of 86)
£ 4.574
(exc. VAT)
£ 5.489
(inc. VAT)
Units
Per unit
Per Tube*
86 +
£4.574
£393.364
*price indicative
Related Products
Description:
The ST3222 is a 3 V powered EIA/TIA-232 and V.28/V.24 communications interface with low power requirements and high data-rate capabilities. ST3222 has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 3.6 V power supplies. The device requires only four small 0.1 mF standard external ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of devices which conform to the ...
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter ...
Exar offer a variety of UARTs (Universal Asynchronous ...
Description:
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.