Maxim Integrated, SSOP Interface RS232, RS485 24Mbps, 2.35 3.6 V, 24-Pin MAX3107EAG+

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifications
Attribute Value
Number of Channels per Chip 1
Standard Supported RS232, RS485
Maximum Data Rate 24Mbps
Transmitter and Receiver FIFO Counter Yes
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Typical Operating Supply Voltage 2.35 3.6 V
Dimensions 8.33 x 5.38 x 1.78mm
Length 8.33mm
Width 5.38mm
Height 1.78mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Available to back order for despatch 04/06/2020
Price Each (In a Tube of 58)
£ 4.643
(exc. VAT)
£ 5.572
(inc. VAT)
Units
Per unit
Per Tube*
58 +
£4.643
£269.294
*price indicative
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.