RS Better World
APC Easy UPS SRVS 230V Input Uninterruptible power supply, 1000 VA, Easy UPS 800 W Rack 3 Outlets
- RS Stock No.:
- 247-2070
- Mfr. Part No.:
- SRVS1KRI
- Brand:
- APC
Subtotal (1 unit)*
£530.28
(exc. VAT)
£636.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £530.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 247-2070
- Mfr. Part No.:
- SRVS1KRI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Uninterruptible power supply | |
| Model Number | Easy UPS | |
| Sub Type | UPS | |
| VA Rating | 1000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Rack | |
| Power | 800W | |
| Number of Outlets | 3 | |
| Series | Easy UPS SRVS | |
| Standards/Approvals | CE, EN IEC 62040-1, EN IEC 62040-2 | |
| Width | 438mm | |
| Depth | 312mm | |
| Length | 1.5m | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Uninterruptible power supply | ||
Model Number Easy UPS | ||
Sub Type UPS | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Rack | ||
Power 800W | ||
Number of Outlets 3 | ||
Series Easy UPS SRVS | ||
Standards/Approvals CE, EN IEC 62040-1, EN IEC 62040-2 | ||
Width 438mm | ||
Depth 312mm | ||
Length 1.5m | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC Uninterruptible power supply is an easy UPS 1 Ph On Line that provides essential power protection for unstable power conditions and ensuring consistent and reliable connectivity at the most critical moments.
Main Input Voltage is 230 V
Output connector type is Hard wire 3 wire (H N + E) 1
Colour is black
Control panel is of multifunction LCD status and control console
Mounting mode is rack mounted with kit
Mounting position is Horizontal
Related links
- APC Easy UPS SRVS 230V Input Uninterruptible power supply Easy UPS 800 W Rack 3 Outlets
- APC Easy UPS SRV 300V Input UPS Power Supply SRV1KRIRK-E 900 W Rack 3 min 3 Outlets
- APC Easy UPS SRVS 230V Input UPS Inverter Easy UPS SRV 800 W Stand Alone 3 Outlets
- APC Easy UPS SRVS 230V Input Uninterruptible power supply Easy UPS 2.4 kW Rack 6 Outlets
- APC Easy UPS SRVS 230V Input Uninterruptible power supply Easy UPS 2.4 kW Rack 7 Outlets
- APC Easy UPS SRVS 230V Input Uninterruptible power supply Easy UPS 2.4 kW Stand Alone
- APC Easy UPS SRV 300V Input Uninterruptible power supply SRV6KRIRK 900 W Rack 2 h 6 Outlets
- APC Easy UPS SMVS 230V Input Uninterruptible power supply Easy UPS 700 W Stand Alone 6 Outlets


