Phoenix Contact 240V Input DIN Rail Uninterruptible power supply 240 W TRIO3
- RS Stock No.:
- 717-264
- Mfr. Part No.:
- 1359610
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£454.48
(exc. VAT)
£545.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £454.48 |
*price indicative
- RS Stock No.:
- 717-264
- Mfr. Part No.:
- 1359610
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Uninterruptible power supply | |
| Sub Type | Power Supply | |
| Current | 10A | |
| Output Voltage | 24V | |
| Input Voltage | 240V | |
| Mount Type | DIN Rail | |
| Power | 240W | |
| Number of Outlets | 2 | |
| Length | 135mm | |
| Standards/Approvals | UL/C-UL Listed | |
| Depth | 132mm | |
| Series | TRIO3 | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Uninterruptible power supply | ||
Sub Type Power Supply | ||
Current 10A | ||
Output Voltage 24V | ||
Input Voltage 240V | ||
Mount Type DIN Rail | ||
Power 240W | ||
Number of Outlets 2 | ||
Length 135mm | ||
Standards/Approvals UL/C-UL Listed | ||
Depth 132mm | ||
Series TRIO3 | ||
Width 88mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Advanced uninterruptible power supply designed for reliable and efficient power management. Its integrated power supply features robust performance with a dynamic boost capability, ensuring a steady output of 24 V DC at up to 10 A. With a Compact design suitable for DIN rail mounting, this UPS unit is engineered for quick installation and optimal space utilisation in control cabinets. Built to withstand demanding environments, it offers impressive heat and shock resistance, making it Ideal for various industrial applications. This UPS not only maintains output during power interruptions but also enhances system efficiency and reliability, supporting essential equipment in critical conditions.
Dynamic boost functionality allows for increased output current during Peak demands
Short-circuit-proof design ensures safety and reliability in operation
Integrated power supply reduces complexity and installation time
Mains buffering time of 45 MS provides seamless power transition
Multi-level LED signalling offers clear Visual indicators of operational status
Wide input voltage range from 100 V AC to 240 V AC accommodates various power sources
Support for parallel UPS configurations enables scalable solutions
IP20 protection class safeguards against dust ingress in controlled environments
Ambient temperature range of -25 °C to 70 °C ensures reliability in extreme conditions
Related links
- Phoenix Contact 240V Input DIN Rail Uninterruptible power supply 240 W TRIO 3
- Phoenix Contact 240V Input DIN Rail Uninterruptible power supply, TRIO-UPS-2G/1AC/24DC/20 480 W TRIO UPS
- Phoenix Contact 240V Input DIN Rail Uninterruptible power supply, STEP3-PS/1AC/5DC/3/PT/USB-A 15 W STEP POWER
- Phoenix Contact 240V Input DIN Rail Uninterruptible power supply, STEP3-PS/1AC/12DC/5/PT 60 W STEP POWER
- Phoenix Contact 240V Input DIN Rail Uninterruptible power supply, STEP3-PS/1AC/5DC/3/PT/USB-C 15 W STEP POWER
- Phoenix Contact 240V Input DIN Rail Uninterruptible power supply QUINT-UPS 400 W QUINT-UPS/ 1AC/1AC/500VA
- Omron 24V dc Input DIN Rail Uninterruptible power supply 240 W S8BA
- Siemens 24V dc Input DIN Rail Uninterruptible power supply 240 W SITOP UPS1600
