Phoenix Contact 240V Input DIN Rail Uninterruptible power supply 240 W TRIO 3

Subtotal (1 unit)*

£497.55

(exc. VAT)

£597.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£497.55

*price indicative

RS Stock No.:
717-263
Mfr. Part No.:
1359604
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Uninterruptible power supply

Sub Type

Power Supply

Current

10A

Output Voltage

24V

Input Voltage

240V

Mount Type

DIN Rail

Power

240W

Number of Outlets

2

Series

TRIO 3

Length

135mm

Depth

132mm

Standards/Approvals

UL/C-UL Listed

Width

88mm

COO (Country of Origin):
CN
The Phoenix Contact Advanced uninterruptible power supply designed to provide a reliable power source for critical applications. This device integrates a robust UPS and power supply, ensuring continuous operation even during power interruptions. Its innovative design supports a wide input voltage range of 100 V AC to 240 V AC, allowing seamless adaptation to various power environments. The TRIO UPS features a Compact design for DIN rail mounting, making it Ideal for control cabinets and space-sensitive locations. Moreover, with an output of 24 V DC at 10 A, it delivers exceptional performance to connected loads, coupled with efficient energy management to maximise operational uptime.

Integrated power supply and UPS ensure uninterrupted power delivery

Supports a wide input voltage range of 100 V AC to 240 V AC for versatile applications

5% reduces energy consumption and operating costs

Flexible output power handling with dynamic BOOST capabilities for Peak demands

Robust communication interfaces including USB type C and RS-485 for easy integration

Resilient design with a wide ambient temperature operating range from -25 °C to 70 °C

Comprehensive LED signalling for real-time monitoring of battery and device status

Easy connectivity options for rigid and flexible conductors enhance installation efficiency

Related links