- RS Stock No.:
- 194-5908
- Mfr. Part No.:
- UTOXI01
- Brand:
- Shesto
Discontinued product
- RS Stock No.:
- 194-5908
- Mfr. Part No.:
- UTOXI01
- Brand:
- Shesto
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A concentrated ultrasonic Cleaner fluid designed in the UK to clean and remove oxidation from metals including iron, copper, tin, aluminium and stainless steel.
Specifications
Attribute | Value |
---|---|
Package Size | 1L |
Related links
- Cleaning Sprays & Fluids
- Ultrasonic Cleaning Fluids
- RS PRO 57L Ultrasonic Cleaning Tank 57L
- RS PRO Ultrasonic Cleaning Tank 10L
- Mykal Industries 25L Can Ultrasonic Cleaning Fluid
- Ambersil 1L Bottle Ultrasonic Cleaning Fluid
- RS PRO Ultrasonic Cleaner Basket for 27L Ultrasonic Cleaning Tank
- Mykal Industries 5L Can Ultrasonic Cleaning Fluid