- RS Stock No.:
- 362-018
- Mfr. Part No.:
- 8AA9JQ100000000101
- Brand:
- I-Pex
Discontinued product
- RS Stock No.:
- 362-018
- Mfr. Part No.:
- 8AA9JQ100000000101
- Brand:
- I-Pex
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UHF Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Pre-Wired |
Body Orientation | Right Angle |
Operating Frequency | 0 → 6GHz |
Contact Plating | Gold |