NXP Quad-Channel UART UART 68-Pin PLCC, SC16C654BIA68
- RS Stock No.:
- 797-4756
- Mfr. Part No.:
- SC16C654BIA68
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 797-4756
- Mfr. Part No.:
- SC16C654BIA68
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of Channels per Chip | 4 | |
| Standard Supported | UART | |
| Transmit FIFO | 64B | |
| Receive FIFO | 64B | |
| Maximum Data Rate | 5Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 68 | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V, 5 V | |
| Dimensions | 24.33 x 24.33 x 4.06mm | |
| Length | 24.33mm | |
| Width | 24.33mm | |
| Height | 4.06mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of Channels per Chip 4 | ||
Standard Supported UART | ||
Transmit FIFO 64B | ||
Receive FIFO 64B | ||
Maximum Data Rate 5Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 68 | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V, 5 V | ||
Dimensions 24.33 x 24.33 x 4.06mm | ||
Length 24.33mm | ||
Width 24.33mm | ||
Height 4.06mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Note
NXP is a trademark of NXP B.V.
