Diodes Inc D5V0X1B2LP-7B, Bi-Directional TVS Diode, 0.25W, 2-Pin X1-DFN1006

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
921-1000
Mfr. Part No.:
D5V0X1B2LP-7B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

14V

Minimum Breakdown Voltage

7V

Mounting Type

Surface Mount

Package Type

X1-DFN1006

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

2

Peak Pulse Power Dissipation

0.25W

Maximum Peak Pulse Current

1.5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.07 x 0.67 x 0.47mm

Maximum Operating Temperature

+150 °C

Length

1.07mm

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Height

0.47mm

Width

0.67mm

Capacitance

0.4pF