- RS Stock No.:
- 794-8000
- Mfr. Part No.:
- CGA0603MLC-12E
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 794-8000
- Mfr. Part No.:
- CGA0603MLC-12E
- Brand:
- Bourns
Legislation and Compliance
Product Details
ChipGuard® Automotive ESD Suppressors - CGA-MLC Series
The AEC-Q200 qualified CGA-MLC series ChipGuard Automotive ESD Protectors are designed to protect sensitive automotive electronics from potential ESD threats. (to IEC 61000-4-2 Level 4) Available in the ultra-small 0402 and 0603 type packages, these very fast bidirectional protectors have a low capacitance, a minimal insertion loss and a low leakage over a wide temperature range.
High performance and reliability make the series a good choice in protecting camera links, sensors, touchscreen interfaces, GPS, antenna circuits, USB 3.0 and high-speed communication buses.
High performance and reliability make the series a good choice in protecting camera links, sensors, touchscreen interfaces, GPS, antenna circuits, USB 3.0 and high-speed communication buses.
Key features
AEC-Q200 qualified
ESD protection to IEC 61000-4-2 Level 4
<1 ns response time to ESD strike
Low leakage current
Extremely low capacitance (0.05 pF typ.)
Bidirectional
Multi-strike capability
RoHS compliant
ESD protection to IEC 61000-4-2 Level 4
<1 ns response time to ESD strike
Low leakage current
Extremely low capacitance (0.05 pF typ.)
Bidirectional
Multi-strike capability
RoHS compliant
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Clamping Voltage | 30V |
Mounting Type | Surface Mount |
Package Type | MLC |
Pin Count | 2 |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 1.6 x 0.8 x 0.45mm |
Maximum Reverse Leakage Current | 50nA |
Height | 0.45mm |
Width | 0.8mm |
Length | 1.6mm |
- RS Stock No.:
- 794-8000
- Mfr. Part No.:
- CGA0603MLC-12E
- Brand:
- Bourns