Taiwan Semi SMAJ24A R3, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-5161
Mfr. Part No.:
SMAJ24A R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

10.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.83 x 2.3mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Width

2.83mm

Length

4.6mm

Height

2.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy