Diodes Inc DT1446-04V-7, 10-Element Uni-Directional TVS Diode Array, 0.38W, 6-Pin SOT-563
- RS Stock No.:
- 170-9048
- Mfr. Part No.:
- DT1446-04V-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 170-9048
- Mfr. Part No.:
- DT1446-04V-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 8.5V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-563 | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 0.38W | |
| Maximum Peak Pulse Current | 4.7A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 10 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.7 x 1.25 x 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.7mm | |
| Capacitance | 0.65pF | |
| Maximum Reverse Leakage Current | 5µA | |
| Test Current | 1mA | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Working Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 8.5V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-563 | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 0.38W | ||
Maximum Peak Pulse Current 4.7A | ||
ESD Protection Yes | ||
Number of Elements per Chip 10 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.7 x 1.25 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
Length 1.7mm | ||
Capacitance 0.65pF | ||
Maximum Reverse Leakage Current 5µA | ||
Test Current 1mA | ||
Width 1.25mm | ||
Height 0.6mm | ||
Working Voltage 6V | ||
- COO (Country of Origin):
- CN
