- RS Stock No.:
- 166-3022
- Mfr. Part No.:
- SMBJ64A
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 166-3022
- Mfr. Part No.:
- SMBJ64A
- Brand:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 103V |
Minimum Breakdown Voltage | 71.1V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 64V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 5.8A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.75 x 3.95 x 2.45mm |
Maximum Operating Temperature | +150 °C |
Test Current | 1mA |
Length | 4.75mm |
Width | 3.95mm |
Height | 2.45mm |
Maximum Reverse Leakage Current | 5µA |