- RS Stock No.:
- 162-9618
- Mfr. Part No.:
- NZQA5V6AXV5T1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9618
- Mfr. Part No.:
- NZQA5V6AXV5T1G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 13V |
Minimum Breakdown Voltage | 5.3V |
Mounting Type | Surface Mount |
Package Type | SOT-553 |
Maximum Reverse Stand-off Voltage | 3V |
Pin Count | 5 |
Peak Pulse Power Dissipation | 20W |
Maximum Peak Pulse Current | 1.6A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 1.3 x 0.6mm |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Width | 1.3mm |
Height | 0.6mm |
Length | 1.7mm |
- RS Stock No.:
- 162-9618
- Mfr. Part No.:
- NZQA5V6AXV5T1G
- Brand:
- ON Semiconductor