- RS Stock No.:
- 151-3057
- Mfr. Part No.:
- PUSB3FR6Z
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-3057
- Mfr. Part No.:
- PUSB3FR6Z
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
ESD protection for ultra high-speed interfaces, The device is designed to protect high-speed interfaces such as Super Speed and Hi-Speed USB combination, SD-memory card 3.0 and thunderbolt interfaces against Electro Static Discharge (ESD). The device includes six high-level ESD protection diode structures for ultra high-speed signal lines. The device is encapsulated in a leadless ultra small DFN2111-7 (SOT1358-1) Surface-Mounted Device (SMD) plastic package.
Supports SuperSpeed USB 3.1 at 10 Gbps
All signal lines with integrated rail-to-rail clamping diodes for downstream ESD protection
Matched 0.5 mm trace spacing
Line capacitance of only 0.35 pF for each channel
Design-friendly pass-through signal routing
All signal lines with integrated rail-to-rail clamping diodes for downstream ESD protection
Matched 0.5 mm trace spacing
Line capacitance of only 0.35 pF for each channel
Design-friendly pass-through signal routing
Specifications
Attribute | Value |
---|---|
Maximum Clamping Voltage | 3V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | DFN2111 |
Pin Count | 7 |
Maximum Peak Pulse Current | 7A |
ESD Protection | Yes |
Number of Elements per Chip | 6 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 2.2 x 1.2 x 0.45mm |
Working Voltage | 3.3V |
Length | 2.2mm |
Capacitance | 0.4pF |
Maximum Reverse Leakage Current | 100nA |
Width | 1.2mm |
Height | 0.45mm |